P50LE-050P1-SML-DA

3M Electronic Solutions Division
517-P50LE-050P1SMLDA
P50LE-050P1-SML-DA

Mfr.:

Description:
Board to Board & Mezzanine Connectors 50POS 2.54MM SOLDER ST SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 209   Multiples: 209
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,14 € 1.074,26 €
5,07 € 2.119,26 €
4,77 € 4.984,65 €
4,76 € 11.938,08 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Board to Board & Mezzanine Connectors
Plugs
50 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
11.8 mm
500 mA
- 55 C
+ 85 C
Gold
Phosphor Bronze
Polyphenylene Sulfide (PPS)
P50LE
Each
Brand: 3M Electronic Solutions Division
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 209
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 05111166242 80000904989
Unit Weight: 8,563 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.