P50E-080S-TG

3M Electronic Solutions Division
517-P50E-080S-TG
P50E-080S-TG

Mfr.:

Description:
Headers & Wire Housings 80P WIREMOUNT SOCKET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

3M Electronic Solutions Division P50E-080S-EA
3M Electronic Solutions Division
Headers & Wire Housings 80P WIREMOUNT SOCKET

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
Wire Housings
Receptacle Housing
40 Position
1.27 mm (0.05 in)
2 Row
P50E
Brand: 3M Electronic Solutions Division
Current Rating: 500 mA
Housing Colour: Black
Housing Material: Nylon
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Part # Aliases: 04801146631
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.