P25LE-040S-DA

3M Electronic Solutions Division
517-P25LE-040S-DA
P25LE-040S-DA

Mfr.:

Description:
Board to Board & Mezzanine Connectors 40P LOPRO WRMNT SKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 287

Stock:
287 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,25 € 10,25 €
9,03 € 90,30 €
8,64 € 216,00 €
8,53 € 426,50 €
8,49 € 849,00 €
7,75 € 1.619,75 €
7,16 € 2.992,88 €
6,92 € 7.231,40 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
40 Position
1.27 mm (0.05 in)
2 Row
Solder
11.8 mm
500 mA
- 55 C
+ 85 C
Gold
Phosphor Bronze
Polyphenylene Sulfide (PPS)
P25E
Each
Brand: 3M Electronic Solutions Division
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 209
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 05111173826 7010318684 80000907156
Unit Weight: 8,202 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.