P25LE-030S-DA

3M Electronic Solutions Division
517-P25LE-030S-DA
P25LE-030S-DA

Mfr.:

Description:
Board to Board & Mezzanine Connectors LWPF WIREMNT SKT.050 FOR .025 PITCH CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 208   Multiples: 208
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,84 € 1.422,72 €
6,80 € 2.828,80 €
6,51 € 6.770,40 €
2.704 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
30 Position
1.27 mm (0.05 in)
2 Row
Solder
11.8 mm
500 mA
- 55 C
+ 85 C
Gold
Phosphor Bronze
Polyphenylene Sulfide (PPS)
P25E
Each
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 208
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 05111173825 80000907149
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99