P08-024SLC-A-G

3M Electronic Solutions Division
517-P08-024SLC-A-G
P08-024SLC-A-G

Mfr.:

Description:
Board to Board & Mezzanine Connectors 24POS .8MM VERT SMD SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 1,64 €
1,50 € 15,00 €
1,42 € 35,50 €
1,32 € 132,00 €
1,21 € 363,00 €
1,12 € 672,00 €
1,01 € 1.212,00 €
0,984 € 5.018,40 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Board to Board & Mezzanine Connectors
Connectors
24 Position
0.8 mm (0.031 in)
2 Row
Solder
Vertical
2.72 mm
500 mA
60 V
- 55 C
+ 85 C
Gold
Copper
Thermoplastic (TP)
P08
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 300
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: JE150310066
Unit Weight: 6,754 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99