P08-020SLTC-A-G

3M Electronic Solutions Division
517-P08-020SLTC-A-G
P08-020SLTC-A-G

Mfr.:

Description:
Board to Board & Mezzanine Connectors 20POS .8MM VERT SMD SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 3.150,00 €
1,04 € 6.240,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Board to Board & Mezzanine Connectors
Connectors
20 Position
0.8 mm (0.031 in)
2 Row
Solder
Vertical
2.2 mm
500 mA
60 V
- 55 C
+ 85 C
Gold
Copper
Thermoplastic (TP)
P08
Brand: 3M Electronic Solutions Division
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 3000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 05111558665 00051115586651 04801146379 15021575509 XA007002620
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.