N3793-630T02RB

3M Electronic Solutions Division
517-N3793-630T02RB
N3793-630T02RB

Mfr.:

Description:
Headers & Wire Housings 10/HDR/STR/LL/.175 CP/30AVG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Headers
Header and Ejector
26 Position
2.54 mm (0.1 in)
Mounting Flange
Solder Pin
Straight
3000
- 55 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 450
Subcategory: Headers & Wire Housings
Part # Aliases: 05111165993 80000902694
Unit Weight: 5,392 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.