N3431-6202RB

3M Electronic Solutions Division
517-N3431-6202RB
N3431-6202RB

Mfr.:

Description:
Headers & Wire Housings 34P STRT SHORT PIN SOLDER TAIL 30u GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211
Can Dispatch Immediately
On Order:
400
Expected 4/17/2026
600
Expected 4/23/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,40 € 4,40 €
3,74 € 37,40 €
3,71 € 185,50 €
3,41 € 341,00 €
3,02 € 604,00 €
2,80 € 1.680,00 €
2,70 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Header and Ejector
34 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Flange Mount
Solder Pin
Straight
Pin (Male)
Gold
6.2 mm (0.244 in)
2.84 mm (0.112 in)
3000
- 55 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Rating: 1.75 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester (PCT)
Latching Type: Ejector Latch
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 05111162775 7100252389 7100252389
Unit Weight: 5,857 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99