N3428-5202RB

3M Electronic Solutions Division
517-N3428-5202RB
N3428-5202RB

Mfr.:

Description:
Headers & Wire Housings 20P R/A SHORT PIN SOLDER TAIL 30u GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,34 € 3,34 €
3,10 € 31,00 €
2,67 € 267,00 €
2,61 € 783,00 €
2,56 € 1.536,00 €
2,45 € 2.940,00 €
2,43 € 6.561,00 €
5.100 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Header and Ejector
20 Position
2.54 mm (0.1 in)
2 Row
Flange Mount
Solder Pin
Right Angle
Pin (Male)
Gold
3000
- 55 C
+ 105 C
Tray
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1 A
Housing Colour: Black
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 300
Subcategory: Headers & Wire Housings
Voltage Rating: 1 kV
Part # Aliases: 05111162757 7100251534 7100251534
Unit Weight: 3,424 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.