N3372-6002RB

3M Electronic Solutions Division
517-N3372-6002RB
N3372-6002RB

Mfr.:

Description:
Headers & Wire Housings BOARDMT HITEMP NO LATCH/EJECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,77 € 7,77 €
6,99 € 69,90 €
6,59 € 164,75 €
6,42 € 321,00 €
6,25 € 625,00 €
5,57 € 1.671,00 €
5,24 € 3.144,00 €
4,63 € 4.861,50 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Header and Ejector
60 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Flange Mount
Solder Pin
Straight
Pin (Male)
Gold
6.2 mm (0.244 in)
2.84 mm (0.112 in)
3000
- 55 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1 A
Housing Colour: Black
Housing Material: Polyester
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 150
Subcategory: Headers & Wire Housings
Part # Aliases: 05111165081 7100251460 7100251460
Unit Weight: 6,402 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.