N2526-5002UB

3M Electronic Solutions Division
517-N2526-5002UB
N2526-5002UB

Mfr.:

Description:
Headers & Wire Housings 26/HDR/LP/BX/RA/HIGHTEMP/.112/30AV

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

3M Electronic Solutions Division N2526-5002RB
3M Electronic Solutions Division
Headers & Wire Housings 26P R/A SOLDER TAIL HIGH TEMP

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Headers
Four Wall Header
26 Position
2.54 mm (0.1 in)
2 Row
5.79 mm (0.228 in)
PCB Mount
Solder Pin
Right Angle
Pin (Male)
Gold
6.17 mm (0.243 in)
2.84 mm (0.112 in)
2500
- 55 C
+ 105 C
Brand: 3M Electronic Solutions Division
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 1.75 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 392
Subcategory: Headers & Wire Housings
Part # Aliases: 05400752026 80610707665
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99