N2514-6002RB

3M Electronic Solutions Division
517-N2514-6002RB
N2514-6002RB

Mfr.:

Description:
Headers & Wire Housings 14P STRT SOLDER TAIL HIGH TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.438

Stock:
3.438
Can Dispatch Immediately
On Order:
1.848
Expected 5/8/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,74 € 17,40 €
1,51 € 37,75 €
1,34 € 134,00 €
1,33 € 332,50 €
1,26 € 630,00 €
1,12 € 1.120,00 €
1,09 € 6.042,96 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Four Wall Header
14 Position
2.54 mm (0.1 in)
2 Row
5.79 mm (0.228 in)
PCB Mount
Solder Pin
Straight
Pin (Male)
Gold
6.17 mm (0.243 in)
2.84 mm (0.112 in)
2500
- 55 C
+ 105 C
Brand: 3M Electronic Solutions Division
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Rating: 1.75 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 616
Subcategory: Headers & Wire Housings
Voltage Rating: 1 kV
Part # Aliases: 05111162724 80400031326 7100243261 7100243261
Unit Weight: 2,404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2500 / D2500 Four-Wall Box Headers

3M Connectors 2500 / D2500 Four-Wall Box Headers feature a low-profile, space-saving design that measures 0.100" x 0.100". These connectors are available in surface-mount and through-hole versions. The through-hole version is suitable for reflow soldering using "paste-in-hole" techniques. Exposed solder tails (on right-angle versions) offer ease of cleaning and reduced repair costs. 3M Connectors 2500 / D2500 Four-Wall Box Headers provide a center-slot polarization to reduce insertion time and prevent incorrect insertions.