N2510-5003RB

3M Electronic Solutions Division
517-N2510-5003RB
N2510-5003RB

Mfr.:

Description:
Headers & Wire Housings BOARDMT HI TEMP LEAD FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 601

Stock:
601
Can Dispatch Immediately
On Order:
784
Expected 7/2/2026
1.568
Expected 8/7/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,31 € 2,31 €
1,98 € 19,80 €
1,86 € 46,50 €
1,64 € 164,00 €
1,63 € 407,50 €
1,62 € 810,00 €
1,47 € 1.152,48 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Four Wall Header
10 Position
2.54 mm (0.1 in)
2 Row
5.79 mm (0.228 in)
PCB Mount
Solder Pin
Right Angle
Pin (Male)
Gold
6.17 mm (0.243 in)
3.94 mm (0.155 in)
2500
- 55 C
+ 105 C
Brand: 3M Electronic Solutions Division
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Rating: 1.75 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 784
Subcategory: Headers & Wire Housings
Part # Aliases: 05111165192 7100243245 80400028793
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99