N2510-5002RB

3M Electronic Solutions Division
517-N2510-5002RB
N2510-5002RB

Mfr.:

Description:
Headers & Wire Housings 10P R/A SOLDER TAIL HIGH TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.883

Stock:
7.883 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,20 € 2,20 €
1,94 € 19,40 €
1,88 € 47,00 €
1,63 € 163,00 €
1,60 € 400,00 €
1,43 € 1.121,12 €
1,39 € 3.269,28 €
1,27 € 6.969,76 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Four Wall Header
10 Position
2.54 mm (0.1 in)
2 Row
5.79 mm (0.228 in)
PCB Mount
Solder Pin
Right Angle
Pin (Male)
Gold
6.17 mm (0.243 in)
2.84 mm (0.112 in)
2500
- 55 C
+ 105 C
Brand: 3M Electronic Solutions Division
Contact Material: Copper
Current Rating: 1.75 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 784
Subcategory: Headers & Wire Housings
Voltage Rating: 1 kV
Part # Aliases: 05111162721 7100243258 7100243258
Unit Weight: 1,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2500 / D2500 Four-Wall Box Headers

3M Connectors 2500 / D2500 Four-Wall Box Headers feature a low-profile, space-saving design that measures 0.100" x 0.100". These connectors are available in surface-mount and through-hole versions. The through-hole version is suitable for reflow soldering using "paste-in-hole" techniques. Exposed solder tails (on right-angle versions) offer ease of cleaning and reduced repair costs. 3M Connectors 2500 / D2500 Four-Wall Box Headers provide a center-slot polarization to reduce insertion time and prevent incorrect insertions.