MSG7300SDX

3M Electronic Solutions Division
517-MSG7300SDX
MSG7300SDX

Mfr.:

Description:
Adhesive Tapes Electrically Conductive Gasket Tape 500mm x 25m, Thickness 3.0mm nominal, (Sold per Roll)

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.529,22 € 2.529,22 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
Gasket Tape
Gray
Acrylic
Acrylic
25 mm
500 mm
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Tape
Series: MSG7000SDX
Factory Pack Quantity: 1
Subcategory: Supplies
Thickness: 3 mm
Part # Aliases: 7100380878
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MSG7000SDX Electrically Conductive Gasket Tapes

3M Electronic Specialty MSG7000SDX Electrically Conductive Gasket Tapes are conductive foam tapes laminated with conductive fabric and Conductive Pressure Sensitive Adhesive (CPSA) for reliable electrical grounding. These gasket tapes provide excellent EMI shielding performance and maintain a very low contact resistance even with slight compression or small die-cut sizes. The MSG7000SDX gasket tapes are available in multiple thickness options ranging from 0.3mm to 3mm to support diverse design requirements. These gasket tapes are ideal for gap filling, ESD grounding, close-conductive enclosures, and applications requiring excellent EMI shielding performance even through bond lines.