MP2-HS024-42

3M Electronic Solutions Division
517-MP2-HS024-42
MP2-HS024-42

Mfr.:

Description:
High Speed/Modular Connectors 24 POS SHROUD 4 ROW 4.4 MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1008   Multiples: 1008
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1.159,20 €
1,08 € 2.177,28 €
1,02 € 5.140,80 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: High Speed/Modular Connectors
RoHS:  
24 Position
4 Row
2 mm
MP2
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Angle: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 1008
Subcategory: Backplane Connectors
Part # Aliases: 05111153456 15030202913
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99