HSHM-S110APWR4-5AP1-TG30

3M Electronic Solutions Division
517-S110PWR45AP1TG30
HSHM-S110APWR4-5AP1-TG30

Mfr.:

Description:
Hard Metric Connectors BLACK CONNECTOR SKT POWER 5-ROW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,38 € 6.538,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Hard Metric Connectors
Sockets
5 Row
115 Position
Through Hole
Press Fit
Right Angle
HSHM
Type A
Brand: 3M Electronic Solutions Division
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
Part # Aliases: 05111558642 70010024878
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.