HP-156

3M Electronic Solutions Division
517-HP-156
HP-156

Mfr.:

Description:
Chemicals 3M

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Sorbent Pads
Petroleum Sorbent Pad
17 in x 19 in
Brand: 3M Electronic Solutions Division
Contains Lead: No
Description/Function: High Adsorption Capacity which Minimizes the Amount of Waste for Disposal
Packaging: Bag
Product Type: Chemicals
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 70070405785
Unit Weight: 5,184 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3506912000
USHTS:
5603149090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.