HM-PWR-SCK-01-LR

3M Electronic Solutions Division
517-HM-PWR-SCK-01-LR
HM-PWR-SCK-01-LR

Mfr.:

Description:
Hard Metric Connectors POWER SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 935,00 €
1,81 € 1.810,00 €
1,75 € 4.375,00 €
1,70 € 8.500,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Hard Metric Connectors
RoHS:  
Sockets
1 Row
3 Position
Through Hole
Press Fit
Vertical
Gold
HM-PWR-SCK
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 4.5 A, 7 A, 9 A
Housing Material: Thermoplastic
Pitch: 3 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 500
Subcategory: Backplane Connectors
Part # Aliases: 05111558792 70010026980
Unit Weight: 5,859 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.