HF759/30SF-275

3M Electronic Solutions Division
517-HF759/30SF
HF759/30SF-275

Mfr.:

Description:
Flat Cables 30C 28G RND BLK 275' .050" JACKT HAL-FREE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
509,09 € 4.072,72 €
471,71 € 4.717,10 €
454,79 € 11.369,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Round Jacketed Cables
30 Conductor
28 AWG
1.27 mm (0.05 in)
Shielded
Gray (Dark Gray)
150 V
83.82 m (275 ft)
Polyolefin (PO)
Tinned Copper
7 x 36
- 40 C
+ 105 C
HF759
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 224 VW-1
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05111196516 80001249350
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99

HF759 Round, Jacketed Flat Cables

3M HF759 Round, Jacketed Flat Cables offer a 136Ω balanced impedance rating, a 60% propagation velocity, and a 150V voltage rating. The HF759 series features a round construction that permits easier routing and a zippable primary cable for branching or discrete termination. The continuous split/bond repeat allows for mass terminations of IDC connectors.