HF659/36SF-275

3M Electronic Solutions Division
517-HF659/36SF
HF659/36SF-275

Mfr.:

Description:
Flat Cables 36C 28G RND BLK 275' .050" SHLD HAL-FREE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 7   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
692,43 € 4.847,01 €
641,59 € 6.415,90 €
25 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Round Jacketed Cables
36 Conductor
28 AWG
1.27 mm (0.05 in)
Shielded
Gray (Dark Gray)
150 V
83.82 m (275 ft)
Polyolefin (PO)
Tinned Copper
7 x 36
- 40 C
+ 105 C
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05111194892 80001241522
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99