HF659/34SF-275

3M Electronic Solutions Division
517-HF659/34SF
HF659/34SF-275

Mfr.:

Description:
Flat Cables 34C 28G RND BLK 275' .050" SHLD HAL-FREE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
896,69 € 7.173,52 €
870,92 € 8.709,20 €
25 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Round Jacketed Cables
34 Conductor
28 AWG
1.27 mm (0.05 in)
Shielded
Gray (Dark Gray)
150 V
83.82 m (275 ft)
Polyolefin (PO)
Tinned Copper
7 x 36
- 40 C
+ 105 C
HF659
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05111194890 80001241506
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99

Round Jacketed Flat Cables

3M Round Jacketed Flat Cables combine the space-saving benefits of a flat cable design with the robust protection provided by the round jacket. The outer jacket protects against abrasion, moisture, and other environmental factors, ensuring long-lasting performance. Features include protection against EMI due to the shielding, and the flat cable design inside the round jacket allows for efficient use of space and easy routing in confined areas. Even with the added protection of the round jacket, these cables achieve high flexibility, facilitating easy handling and installation. 3M Round Jacketed Flat Cables are suitable for various applications, including computer systems, telecommunications, and industrial equipment.