HF625/40SF-100

3M Electronic Solutions Division
517-HF625/40SF-100
HF625/40SF-100

Mfr.:

Description:
Flat Cables 40C ROUND FLAT CABLE SPLICE FREE 100M

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
637,33 € 1.274,66 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Round to Flat Cables
HF625
Brand: 3M Electronic Solutions Division
Cable Length: 100 m (328.084 ft)
Color: Gray (Dark Gray)
Conductor Material: Tinned Copper
Conductor Spacing: 1 mm (0.039 in)
Insulation Material: Polyolefin (PO), Halogen Free
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Conductors: 40 Conductor
Pitch: 1 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Stranding: 7 x 36
Subcategory: Cable
Voltage Rating: 300 V
Wire Gauge - AWG: 28 AWG
Part # Aliases: 05111196427 80001248469
Unit Weight: 2,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.