HF625/32-30

3M Electronic Solutions Division
517-HF625/32-30
HF625/32-30

Mfr.:

Description:
Flat Cables 32C ROUND FLAT CABLE 1MM 28AWG 30M ROLL

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Round to Flat Cables
32 Conductor
28 AWG
1 mm (0.039 in)
Gray (Dark Gray)
300 V
30 m (98.425 ft)
Polyolefin (PO), Halogen Free
Tinned Copper
7 x 36
- 40 C
+ 105 C
Brand: 3M Electronic Solutions Division
Pitch: 1 mm
Product Type: Flat Cables
Factory Pack Quantity: 3
Subcategory: Cable
Part # Aliases: 05111196412 80001248311
Unit Weight: 852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.