HF625/28SF-30

3M Electronic Solutions Division
517-HF625/28SF-30
HF625/28SF-30

Mfr.:

Description:
Flat Cables 28C ROUND FLAT CABLE SPLICE FREE 30M ROLL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,77 € 97,77 €
89,72 € 1.076,64 €
86,27 € 2.329,29 €
83,39 € 4.252,89 €
78,78 € 8.035,56 €
252 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Round to Flat Cables
28 Conductor
28 AWG
1 mm (0.039 in)
Gray (Dark Gray)
300 V
30 m (98.425 ft)
Polyolefin (PO), Halogen Free
Tinned Copper
7 x 36
- 40 C
+ 105 C
Brand: 3M Electronic Solutions Division
Pitch: 1 mm
Product Type: Flat Cables
Factory Pack Quantity: 3
Subcategory: Cable
Part # Aliases: 05111196405 80001248246
Unit Weight: 852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.