HF625/14-100

3M Electronic Solutions Division
517-HF625/14-100
HF625/14-100

Mfr.:

Description:
Flat Cables 14C ROUND FLAT CABLE 1MM 28AWG 100M ROLL

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
301,82 € 301,82 €
260,27 € 520,54 €
231,75 € 1.158,75 €
220,95 € 2.209,50 €
196,07 € 4.901,75 €
163,71 € 8.185,50 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Round to Flat Cables
14 Conductor
28 AWG
1 mm (0.039 in)
Gray (Dark Gray)
300 V
100 m (328.084 ft)
Polyolefin (PO), Halogen Free
Tinned Copper
7 x 36
- 40 C
+ 105 C
HF625
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Pitch: 1 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05111196374 80001247933
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.