HF539/14

3M Electronic Solutions Division
517-HF539/14
HF539/14

Mfr.:

Description:
Flat Cables 14C, 28G,.050",100' MED FLEX, HAL FREE

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,61 € 128,61 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Ribbon Cables
14 Conductor
28 AWG
1.27 mm (0.05 in)
300 V
30.48 m (100 ft)
Polyolefin (PO), Halogen Free
Tinned Copper
19 x 40
- 40 C
+ 105 C
HF539
Roll
Brand: 3M Electronic Solutions Division
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 10
Subcategory: Cable
Part # Aliases: 07630861000 00076308610005 80001401415
Unit Weight: 787,256 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Round Conductor Halogen-Free Flat Cables

3M Halogen-Free Flat Cables are constructed with low-smoke zero-halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M operate in a broad operating temperature range of -40°C to +105°C. Additional features include zippable primary cable for branching and discrete terminations and 28AWG wire on 0.050" centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors.

HF539 Halogen-Free Flat Cables

3M Halogen-Free Flat Cables product line has been expanded to include HF539 Medium Flex Life Cable, Halogen-Free Cables. The HF539 Halogen-Free Flat Cables combine 3M’s proven medium flex life conductor with a low smoke zero halogen PO dielectric. The HF539 Series is rated up to 10 million flex cycles over a 1 3/4” bend radius. 3M Halogen-Free Flat Cables have Low Smoke Zero Halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment.

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.