HF447/68 100'SF

3M Electronic Solutions Division
517-HF447/68-100SF
HF447/68 100'SF

Mfr.:

Description:
Flat Cables 30AWG 68C .025IN SF 100FT SPOOL GRAY

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
324,16 € 1.620,80 €
321,98 € 8.049,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Round Conductor Cables
68 Conductor
30 AWG
0.64 mm (0.025 in)
Unshielded
Gray (Dark Gray)
150 V
30.48 m (100 ft)
Polyolefin (PO), Halogen Free
Tinned Copper
Solid
- 40 C
+ 90 C
HF447
Roll
Brand: 3M Electronic Solutions Division
Pitch: 0.64 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 80001423310
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HF447 Flat Cables

3M HF447 Flat Cables feature 150V voltage rating and Low Smoke Halogen Free (LSHF) insulation. These cables are gray in color and are available in 100ft and 300ft standard lengths. The operating temperature of these cables ranges from -40ºC to +90ºC. These 30AWG cables are made of tinned solid copper are available in 10 to 100 conductors.
Learn more

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.