HF365/64SF-100

3M Electronic Solutions Division
517-HF365/64SF
HF365/64SF-100

Mfr.:

Description:
Flat Cables 64C 28G RND GRY 100' .050" STRND HAL-FREE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
326,42 € 979,26 €
319,19 € 1.915,14 €
312,32 € 3.747,84 €
307,88 € 8.312,76 €
51 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Round Conductor Cables
64 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Gray (Dark Gray)
300 V
30.48 m (100 ft)
Polyolefin (PO)
Tinned Copper
7 x 36
- 40 C
+ 105 C
HF365
Brand: 3M Electronic Solutions Division
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 3
Subcategory: Cable
Part # Aliases: 05111195155 80001243387
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HF365 Halogen-Free Cables

3M HF365 Halogen-Free Cables offer a 300V voltage rating, 28AWG stranded conductors, and a 100Ω impedance. The HF365 halogen-free cables permit mass termination to a broad line of IDC connectors. 3M HF365 cables are zippable for branching or discrete termination and available in both 100ft and 300ft lengths.

Round Conductor Halogen-Free Flat Cables

3M Halogen-Free Flat Cables are constructed with low-smoke zero-halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M operate in a broad operating temperature range of -40°C to +105°C. Additional features include zippable primary cable for branching and discrete terminations and 28AWG wire on 0.050" centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors.

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.