HF365/18SF-100

3M Electronic Solutions Division
517-HF365/18SF
HF365/18SF-100

Mfr.:

Description:
Flat Cables 18C 28G RND GRY 100' .050" STRND HAL-FRE

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,18 € 106,18 €
103,13 € 206,26 €
93,03 € 465,15 €
93,02 € 2.325,50 €
87,39 € 4.369,50 €
83,07 € 8.307,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Round to Flat Cables
18 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Gray (Light Gray)
300 V
30.48 m (100 ft)
Polyolefin (PO), Halogen Free
Tinned Copper
7 x 36
- 40 C
+ 105 C
HF365
Brand: 3M Electronic Solutions Division
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 5
Subcategory: Cable
Part # Aliases: 05111195125 80001243080
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.