HF319/06 (300')

3M Electronic Solutions Division
517-HF319/06-300
HF319/06 (300')

Mfr.:

Description:
Flat Cables 6C ROUND,FLAT CABLE .050" 28 AWG, 300'

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
450,23 € 1.350,69 €
428,31 € 4.283,10 €
390,69 € 9.767,25 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Ribbon Cables
6 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Gray (Dark Gray)
300 V
91.44 m (300 ft)
Polyolefin (PO), Halogen Free
Silver Plated Copper Alloy
19 x 40
- 40 C
+ 105 C
HF319
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 07630809515 00076308095154 80001390915
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99

HF319 Halogen-Free Flat Cables

3M Halogen-Free Flat Cables have been expanded to include HF319 High Flex Life Halogen-Free Flat Cables. The HF319 Halogen-Free Flat Cables feature 19 strands of high strength copper to provide an exceptionally long flex life of 25 million cycles at 3/4 inch radius. 3M Halogen-Free Flat Cables have Low Smoke Zero Halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment.

Round Conductor Halogen-Free Flat Cables

3M Halogen-Free Flat Cables are constructed with low-smoke zero-halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M operate in a broad operating temperature range of -40°C to +105°C. Additional features include zippable primary cable for branching and discrete terminations and 28AWG wire on 0.050" centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors.

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.