HF100/30TP

3M Electronic Solutions Division
517-HF100/30TP
HF100/30TP

Mfr.:

Description:
Flat Cables 30C, HAL FREE,28AWG STRANDED, .050, 100'

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
349,45 € 349,45 €
328,69 € 657,38 €
321,41 € 1.928,46 €
314,48 € 3.773,76 €
309,90 € 8.367,30 €
51 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Twisted Cables
30 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Blue/White
150 V
30.48 m (100 ft)
Polyolefin (PO), Halogen Free
Tinned Copper
7 x 36
- 40 C
+ 105 C
HF100
Roll
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 3
Subcategory: Cable
Part # Aliases: 80001258294
Unit Weight: 2,358 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99

Twisted Pair Flat Cable

3M Twisted Pair Flat Cable delivers superior signal integrity and performance in demanding electronic applications, making it ideal for high-speed data transmission. The cable provides enhanced noise reduction and crosstalk prevention by joining together the benefits of twisted pair technology with the convenience of a flat cable design. Each pair of conductors features PVC or halogen-free conductor insulation and is twisted to reduce electromagnetic interference (EMI) and crosstalk. The robust construction withstands tough environments, while the flat design offers easy routing and installation in tight spaces for flexibility and space efficiency. 3M Twisted Pair Flat Cable has a 28AWG conductor size and is ideal for industrial electronics, computer systems, telecommunications, and industrial equipment.

HF100 Halogen-Free Flat Cables

3M's HF100 features 28AWG stranded ribbon cables with a twist and flat conductor repeat pattern. The series combines 3M’s twist and flat cable technology with a halogen-free polyolefin (PO) dielectric for a differential signaling cable capable of mass termination to broad line of IDC connectors. Rated per UL File E42769, Style 21008, the 3M HF100 series is available in standard and custom twist/flat repeat patterns.