HF100/10TP

3M Electronic Solutions Division
517-HF100/10TP
HF100/10TP

Mfr.:

Description:
Flat Cables 10C,HAL FREE,28AWG STRANDED, .050, 100'

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
202,38 € 202,38 €
173,11 € 346,22 €
153,46 € 767,30 €
145,90 € 1.459,00 €
119,63 € 2.990,75 €
117,65 € 5.882,50 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
RoHS:  
Twisted Cables
10 Conductor
28 AWG
Blue
150 V
30.48 m (100 ft)
Polyolefin (PO), Halogen Free
Copper
7 x 36
- 40 C
+ 105 C
HF100
Roll
Brand: 3M Electronic Solutions Division
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 5
Subcategory: Cable
Part # Aliases: 7000043002 80001258229
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544499190
CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HF100 Halogen-Free Flat Cables

3M's HF100 features 28AWG stranded ribbon cables with a twist and flat conductor repeat pattern. The series combines 3M’s twist and flat cable technology with a halogen-free polyolefin (PO) dielectric for a differential signaling cable capable of mass termination to broad line of IDC connectors. Rated per UL File E42769, Style 21008, the 3M HF100 series is available in standard and custom twist/flat repeat patterns. 

Twisted Pair Flat Cable

3M Twisted Pair Flat Cable delivers superior signal integrity and performance in demanding electronic applications, making it ideal for high-speed data transmission. The cable provides enhanced noise reduction and crosstalk prevention by joining together the benefits of twisted pair technology with the convenience of a flat cable design. Each pair of conductors features PVC or halogen-free conductor insulation and is twisted to reduce electromagnetic interference (EMI) and crosstalk. The robust construction withstands tough environments, while the flat design offers easy routing and installation in tight spaces for flexibility and space efficiency. 3M Twisted Pair Flat Cable has a 28AWG conductor size and is ideal for industrial electronics, computer systems, telecommunications, and industrial equipment.

Round Conductor Halogen-Free Flat Cables

3M Halogen-Free Flat Cables are constructed with low-smoke zero-halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M operate in a broad operating temperature range of -40°C to +105°C. Additional features include zippable primary cable for branching and discrete terminations and 28AWG wire on 0.050" centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors.