HDC-R128-41S1-KR

3M Electronic Solutions Division
517-HDC-R128-41S1-KR
HDC-R128-41S1-KR

Mfr.:

Description:
High Speed/Modular Connectors HDC/SKT/VERT/200P/4R /1BAY/4.06MMST/ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 420   Multiples: 210
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,22 € 25.292,40 €
1.050 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: High Speed/Modular Connectors
Receptacles
128 Position
4 Row
2.54 mm
Through Hole
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 210
Subcategory: Backplane Connectors
Part # Aliases: 05111193987 70010022724
Unit Weight: 12,712 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99