DIN-096CSC-PSL-HM

3M Electronic Solutions Division
517-DIN096CSCPSLHM
DIN-096CSC-PSL-HM

Mfr.:

Description:
DIN 41612 Connectors 96P VERTICAL SOCKET DIN 41612

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,97 € 10,97 €
9,32 € 93,20 €
8,74 € 218,50 €
8,32 € 416,00 €
7,92 € 792,00 €
7,43 € 1.857,50 €
6,86 € 5.186,16 €
2.268 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: DIN 41612 Connectors
RoHS:  
96 Position
3 Row
Press Fit
Straight
Gold
Copper Alloy
DIN
Each
Brand: 3M Electronic Solutions Division
Housing Material: Polyester
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 756
Subcategory: Backplane Connectors
Part # Aliases: 05111994288 80001222969
Unit Weight: 18,092 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.