DIN-064CSB-PSL-HM

3M Electronic Solutions Division
517-DIN-064CSB-PSLHM
DIN-064CSB-PSL-HM

Mfr.:

Description:
DIN 41612 Connectors 64 CON RT ANG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 756   Multiples: 756
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 2.381,40 €
2,98 € 6.758,64 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
64 Position
3 Row
2.54 mm
C
Press Fit
Vertical
3 A
Gold
Copper Alloy
DIN
Brand: 3M Electronic Solutions Division
Contact Gender: Female
Gender: Socket
Housing Colour: Gray
Housing Material: Polyester
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB Mount
Product Type: DIN 41612 Connectors
Rows Loaded: a + c
Factory Pack Quantity: 756
Subcategory: Backplane Connectors
Tail Length: 4.25 mm
Part # Aliases: 05111994235 80001222431
Unit Weight: 15,394 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.