DIN-048CPC-SR1-HM

3M Electronic Solutions Division
517-DIN048CPCSR1HM
DIN-048CPC-SR1-HM

Mfr.:

Description:
DIN 41612 Connectors 48P R/A PLUG DIN 41612

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1152   Multiples: 1152
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,20 € 3.686,40 €
3,10 € 7.142,40 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: DIN 41612 Connectors
RoHS:  
48 Position
3 Row
Solder
Straight
Gold
Copper Alloy
DIN
Each
Brand: 3M Electronic Solutions Division
Housing Material: Polyester
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 1152
Subcategory: Backplane Connectors
Part # Aliases: 05111994201 80001222092
Unit Weight: 8,349 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.