DIN-032CSB-S1L-HM

3M Electronic Solutions Division
517-DIN-032CSB-S1LHM
DIN-032CSB-S1L-HM

Mfr.:

Description:
DIN 41612 Connectors 32 CON RT ANG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €
4,61 € 46,10 €
4,37 € 109,25 €
4,27 € 213,50 €
4,06 € 406,00 €
3,55 € 887,50 €
3,45 € 1.725,00 €
2,94 € 3.386,88 €
2,74 € 6.312,96 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
32 Position
3 Row
2.54 mm
Type C
Solder Tail
Vertical
3 A
Gold
Copper Alloy
DIN
Each
Brand: 3M Electronic Solutions Division
Housing Colour: Gray
Housing Material: Polyester
Product Type: DIN 41612 Connectors
Rows Loaded: a + c
Factory Pack Quantity: 1152
Subcategory: Backplane Connectors
Tail Length: 3.75 mm
Part # Aliases: 05111994188 80001221979
Unit Weight: 8,601 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.