DIN-032CSB-PW1-HM

3M Electronic Solutions Division
517-DIN032CSBPW1HM
DIN-032CSB-PW1-HM

Mfr.:

Description:
DIN 41612 Connectors 32P VERTICAL SOCKET DIN 41612

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 768   Multiples: 768
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 1.728,00 €
2,17 € 4.999,68 €
2,12 € 11.397,12 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: DIN 41612 Connectors
Receptacles
32 Position
3 Row
2.54 mm
C
Press Fit
Vertical
Tin
Copper Alloy
DIN
Each
Brand: 3M Electronic Solutions Division
Housing Colour: Gray
Housing Material: Polyester
Product Type: DIN 41612 Connectors
Rows Loaded: a + c
Factory Pack Quantity: 768
Subcategory: Backplane Connectors
Tail Length: 12.9 mm
Part # Aliases: 05111193439 80001229998
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.