D89114-0101HK

3M Electronic Solutions Division
517-D89114-0101HK
D89114-0101HK

Mfr.:

Description:
Headers & Wire Housings 14P SKT W/O STRN REL W/CNTR BUMP 10U AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.501

Stock:
1.501
Can Dispatch Immediately
On Order:
1.500
Expected 5/25/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
1,08 € 10,80 €
0,955 € 23,88 €
0,912 € 91,20 €
0,84 € 210,00 €
0,839 € 419,50 €
0,787 € 787,00 €
0,703 € 1.757,50 €
0,681 € 3.405,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Ribbon Cable
14 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
D89
28 AWG to 26 AWG
- 55 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Rating: 2.25 A
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Material: Polyester (PCT)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Part # Aliases: 05111990677 7100251722
Unit Weight: 1,771 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
3M D89 SERIES RIBBON CABLE IDC SOCKETS

3M IS MAKING TWO CHANGES TO THE D89 SERIES OF RIBBON CABLE
SOCKETS. CONTACT PLATING THICKNESS WILL INCREASE FROM 10u" TO
15u" GOLD AND THE INSULATOR COLOR WILL CHANGE FROM THE CURRENT
BLACK PBT TO GRAY PBT. RESIN MATERIAL AND PRODUCT PERFORMANCE
SPECIFICATIONS WILL NOT CHANGE. CHANGES WILL BEGIN EFFECTIVE
12/1/2010.

PLEASE CONTACT A MOUSER TECHNICAL SALES REPRESENTATIVE FOR
FURTHER ASSISTANCE.


5-0910-87

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

D89 Wiremount Sockets

3M D89 Wiremount Sockets feature a .100" x .100" pitch for a 0.05" pitch cable. Sockets can be packaged on swords for easy loading of manual and semi-automatic assembly or in bulk packaging. "Bumps" are designed to prevent premature latch locking during shipment. The 3M Wiremount D89 Socket has a 10µ gold plating.