D3448-89134

3M Electronic Solutions Division
517-D3448-89134
D3448-89134

Mfr.:

Description:
Headers & Wire Housings STRAIN RELIEF CLIP FOR D89134

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 453

Stock:
453 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,418 € 4,18 €
0,373 € 9,33 €
0,355 € 35,50 €
0,317 € 79,25 €
0,301 € 301,00 €
0,282 € 846,00 €
0,263 € 1.315,00 €
0,256 € 2.560,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Accessories
D89
- 55 C
+ 105 C
Each
Accessory Type: Strain Relief
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Material: Polyester (PCT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 05111990827 7100251763
Unit Weight: 662,132 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99

D89 Wiremount Sockets

3M D89 Wiremount Sockets feature a .100" x .100" pitch for a 0.05" pitch cable. Sockets can be packaged on swords for easy loading of manual and semi-automatic assembly or in bulk packaging. "Bumps" are designed to prevent premature latch locking during shipment. The 3M Wiremount D89 Socket has a 10µ gold plating.