D3372-5302-AR

3M Electronic Solutions Division
517-D3372-5302-AR
D3372-5302-AR

Mfr.:

Description:
Headers & Wire Housings 60P RT ANGLE HEADER LONG LATCH 10U AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 450   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,79 € 1.705,50 €
3,40 € 2.040,00 €
3,27 € 3.433,50 €
3,23 € 8.236,50 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Four Wall Header
60 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
PCB Mount
Solder Pin
Right Angle
Pin (Male)
Gold
6.2 mm (0.244 in)
2.84 mm (0.112 in)
D3000
- 55 C
+ 105 C
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1.75 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Insulation Resistance: 1 GOhms
Latching Type: Ejector Latch
Product Type: Headers & Wire Housings
Factory Pack Quantity: 150
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 05111990818 7100251390
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D3000 Latch/Eject Headers

3M D3000 Latch/Eject Headers are four-wall headers with straight and right angle variants. These headers comes with 10µ" gold plating and feature mounting holes for securing header to board with ease. The high temperature insulator is suitable for "no lead" solder operatings, while the through-hole version is suitable for "paste in hole" reflow soldering. 3M D3000 Latch/Eject Headers offer a 1.75A to 5A current range, UL 94V-0 flammability rating, and -55°C to +105°C temperature range.