CP2-HC055-F2-G30

3M Electronic Solutions Division
517-CP2-HC055-F2-G30
CP2-HC055-F2-G30

Mfr.:

Description:
Hard Metric Connectors 2MM PRESS FIT HDR 55 SIG CON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1024   Multiples: 512
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3.174,40 €
2,88 € 7.372,80 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Hard Metric Connectors
RoHS: N
55 Position
PCB
Press In
Straight
Gold
CP2
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Hard Metric Connectors
Factory Pack Quantity: 512
Subcategory: Backplane Connectors
Part # Aliases: 80400013183
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99