CP2-HC055-A1-KR

3M Electronic Solutions Division
517-CP2-HC055-A1-KR
CP2-HC055-A1-KR

Mfr.:

Description:
Hard Metric Connectors 55P PRESS-FIT HEADR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Hard Metric Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
55 Position
Press Fit
Vertical
Gold
CP2
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Housing Colour: White
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Hard Metric Connectors
Factory Pack Quantity: 480
Subcategory: Backplane Connectors
Part # Aliases: 51119905847 80001203282
Unit Weight: 4,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.