CP2-HAB095-GE1-KR

3M Electronic Solutions Division
517-CP2HAB095GE1KR
CP2-HAB095-GE1-KR

Mfr.:

Description:
Hard Metric Connectors 95P PRESS-FIT HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1344   Multiples: 672
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,31 € 7.136,64 €
2.688 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Hard Metric Connectors
95 Position
Press Fit
Vertical
Gold
CP2
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Housing Colour: White
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Hard Metric Connectors
Factory Pack Quantity: 672
Subcategory: Backplane Connectors
Part # Aliases: 51119933840 7000057312 80001218272
Unit Weight: 3,699 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.