C3801/30

3M Electronic Solutions Division
517-C3801/30
C3801/30

Mfr.:

Description:
Flat Cables 30/CAB/RC/TYP1/26G/ STR/.050/CSA/100'

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,89 € 65,89 €
61,13 € 611,30 €
57,71 € 1.442,75 €
55,66 € 2.783,00 €
53,85 € 5.385,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Round to Flat Cables
30 Conductor
26 AWG
1.27 mm (0.05 in)
Unshielded
Gray
300 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 34
- 20 C
+ 105 C
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Flammability Rating: UL 224 VW-1
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 5
Subcategory: Cable
Part # Aliases: 05113842296 80610804595
Unit Weight: 2,331 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99