C3749/80

3M Electronic Solutions Division
517-C3749/80
C3749/80

Mfr.:

Description:
Flat Cables UL/80/CAB/TYP1/TPE 30G/SLD/.025/CSA/100

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,59 € 562,77 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Ribbon Cables
80 Conductor
30 AWG
0.64 mm (0.025 in)
Unshielded
Gray
150 V
30.48 m (100 ft)
Thermoplastic Elastomer (TPE)
Copper
- 40 C
+ 105 C
3749
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Pitch: 0.025 in
Product Type: Flat Cables
Factory Pack Quantity: 3
Subcategory: Cable
Part # Aliases: 05111992958 80001215757
Unit Weight: 2,077 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.