C3539/40

3M Electronic Solutions Division
517-C3539/40
C3539/40

Mfr.:

Description:
Flat Cables 40/CAB/MFLX/28G/STR .050"/CSA/100'

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
243,32 € 729,96 €
232,53 € 2.790,36 €
227,65 € 6.146,55 €
226,77 € 11.565,27 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
28 AWG
30.48 m (100 ft)
Brand: 3M Electronic Solutions Division
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 3
Subcategory: Cable
Part # Aliases: 05113842277 80610804413
Unit Weight: 2,470 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.