C3539/26

3M Electronic Solutions Division
517-C3539/26
C3539/26

Mfr.:

Description:
Flat Cables 26/CAB/MFLX/28G/STR .050"/CSA/100'

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,77 € 858,85 €
159,15 € 1.591,50 €
153,44 € 3.836,00 €
152,29 € 7.614,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
28 AWG
30.48 m (100 ft)
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 5
Subcategory: Cable
Part # Aliases: 05113842276 80610804405
Unit Weight: 1,674 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99