C3365/34-500

3M Electronic Solutions Division
517-C3365/34-500
C3365/34-500

Mfr.:

Description:
Flat Cables 34/CAB/RC/TYP1 28AWG/.050/500'

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
274,09 € 274,09 €
253,97 € 2.539,70 €
244,86 € 6.121,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
28 AWG
152.4 m (500 ft)
Brand: 3M Electronic Solutions Division
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05111195022 7100188331
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.